ATMEGA644PA-ANR
8 Bit MCU, AVR ATmega Family ATmega644 Series Microcontrollers, AVR, 20 MHz, 64 KB, 44 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
The Microchip ATmega164A/164PA/324A/324PA/644A/644PA/1284/1284P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega164A/164PA/324A/324PA/644A/644PA/1284/1284P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
? High-performance, low-power 8-bit Atmel® AVR® Microcontroller
? Advanced RISC architecture
? 131 powerful Instructions – most single-clock cycle execution
? 32 × 8 general purpose working registers
? Fully static operation
? Up to 20MIPS throughput at 20MHz
? On-chip 2-cycle multiplier
? High endurance non-volatile memory segments
? 16/32/64/128KBytes of In-System Self-programmable Flash program memory
? 512/1K/2K/4KBytes EEPROM
? 1/2/4/16KBytes Internal SRAM
? Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
? Data retention: 20 years at 85°C/ 100 years at 25°C(1)
? Optional Boot Code Section with Independent Lock Bits
? In-System Programming by On-chip Boot Program
? True Read-While-Write Operation
? Programming Lock for Software Security
? Atmel QTouch® library support
? Capacitive touch buttons, sliders and wheels
? QTouch and QMatrix acquisition
? Up to 64 sense channels
? JT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| AVR ATmega | ||
| ATmega644 | ||
| 32 | ||
| 44 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega644 Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |