ATMEGA644P-20PU
MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 40-Pin PDIP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA644P-20PU
Secondary Manufacturer Part#: ATMEGA644P-20PU
- RoHS 10 Compliant
- Tariff Charges
The ATmega644P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega644P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High-performance, Low-power Atmel® AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- 131 Powerful Instructions – Most Single-clock Cycle Execution ?
- 32 × 8 General Purpose Working Registers ?
- Fully Static Operation ?
- Up to 20 MIPS Throughput at 20 MHz ?
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory segments ?
- 16K/32K/64K Bytes of In-System Self-programmable Flash program memory ?
- 512B/1K/2K Bytes EEPROM ?
- 1K/2K/4K Bytes Internal SRAM ?
- Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM ?
- Data retention: 20 years at 85°C/100 years at 25°C(1) ?
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation ?
- Programming Lock for Software Security
- JTAG (IEEE std. 1149.1 Compliant) Interface ?
- Boundary-scan Ca
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| PDIP | ||
| Through Hole | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega644 | ||
| 32 | ||
| 40 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega644 Series Microcontrollers | ||
| 64 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |