PDP SEO Portlet

ATMEGA644-20AU

MCU 8-Bit ATmega AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA644-20AU
Secondary Manufacturer Part#: ATMEGA644-20AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega644 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega644 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power Atmel® AVR® 8-bit Microcontroller
  • Advanced RISC Architecture
    • 131 Powerful Instructions – Most Single-clock Cycle Execution
    • 32 × 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Throughput at 20MHz
  • High Endurance Non-volatile Memory segments
    • 64 Kbytes of In-System Self-programmable Flash program memory
    • 2 Kbytes EEPROM
    • 4 Kbytes Internal SRAM
    • Write/Erase cyles: 10,000 Flash/100,000 EEPROM(1)(3)
    • Data retention: 20 years at 85°C/100 years at 25°C(2)(3)
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 Compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standard
    • Extensive On-chip Debug Support
    • Prog

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
JTAG/SPI/TWI/USART
AVR ATmega
ATmega64
32
44
20
85 °C
-40 °C
AVR ATmega Family ATmega64 Series Microcontrollers
64 KB
4 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$6.91429
320+
$6.54054
640+
$6.36842
1280+
$6.20513
2560+
$6.05