ATMEGA640-16AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega640 Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
The ATMEGA640-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 4kb EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timer/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 16-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power AVR® 8bit microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Atmel® QTouch® library support
- JTAG (IEEE® Standard 1149.1 compliant) Interface
- Power-on reset and programmable brown-out detection
- Internal Calibrated Oscillator
- External and Internal Interrupt Sources
- Idle, ADC noise reduction, power-save, power-down, standby and extended standby sleep modes
- 1MHz, 1.8V, 500A active mode, 0.1μA at 1.8V power-down mode. ultra-low power consumption
- 0 to 16MHz at 4.5 to 5.5V speed grade
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| JTAG/TWI/SPI/USART | ||
| AVR Atmega | ||
| ATmega64 | ||
| 86 | ||
| 100 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| AVR Atmega Family ATmega64 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |