ATMEGA64-16MU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| MLF EP | ||
| Surface Mount | ||
| JTAG/SPI/TWI/USART | ||
| AVR ATmega | ||
| ATmega64 | ||
| 53 | ||
| 64 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega64 Series Microcontrollers | ||
| 5.5, 5.8 | ||
| 4.2, 4.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |