ATMEGA64-16AU
8 Bit MCU, AVR ATmega Family ATmega64 Series Microcontrollers, AVR, 16 MHz, 64 KB, 64 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
The ATMEGA64-16AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega64 achieves throughputs approaching 1MIPS per MHz, allowing the system designed to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- Advanced RISC architecture
- 130 Powerful instructions
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- High endurance non-volatile memory segments
- True Read-While-Write operation
- Programming lock for software security
- SPI interface for in-system programming
- JTAG interface
- Programming lock for software security
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| JTAG/SPI/TWI/USART | ||
| AVR ATmega | ||
| ATmega64 | ||
| 53 | ||
| 64 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega64 Series Microcontrollers | ||
| 5.5, 5.8 | ||
| 2.7, 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |