PDP SEO Portlet

ATMEGA48PB-MNR

MCU 8-Bit ATmega AVR RISC 4KB Flash 5V 32-Pin VFQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA48PB-MNR
Secondary Manufacturer Part#: ATMEGA48PB-MNR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega48PB is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega48PB achieves throughputs approaching 1MIPS/MHz, allowing the system designer to optimize power consumption versus processing speed.

  • Advanced RISC architecture
    • 131 instructions
    • most single clock cycle execution
    • 32 x 8 general purpose working registers
    • Fully static operation
    • Up to 20MIPS throughput at 20MHz
    • On-chip 2-cycle Multiplier
  • High endurance non-volatile memory segments
    • 4KBytes of in-system self-programmable Flash program memory
    • 256Bytes EEPROM
    • 512Bytes internal SRAM
    • Write/Erase cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C
    • Optional boot code with independent lock bits
  • In-system programming by on-chip boot program
  • True Read-While-Write (RWW) operation
    • Programming lock for software security
  • QTouch® library support
    • Capacitive touch buttons, sliders and wheels
    • QTouch and QMatrix® acquisition
    • Up to 64 sense channels
  • Peripheral Features
    • Two 8-bit Time

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
I2C/SPI/USART
AVR ATmega
ATmega48
27
32
20
105 °C
-40 °C
AVR ATmega Family ATmega48 Series Microcontrollers
4 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.41429
12000+
$1.33784
24000+
$1.30263
48000+
$1.26923
96000+
$1.2375