ATMEGA48PB-AN
MCU 8-Bit ATmega AVR RISC 4KB Flash 5V 32-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA48PB-AN
Secondary Manufacturer Part#: ATMEGA48PB-AN
- RoHS 10 Compliant
- Tariff Charges
The ATmega48PB is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega48PB achieves throughputs approaching 1MIPS/MHz, allowing the system designer to optimize power consumption versus processing speed.
- Advanced RISC architecture
- 131 instructions
- most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle Multiplier
- High endurance non-volatile memory segments
- 4KBytes of in-system self-programmable Flash program memory
- 256Bytes EEPROM
- 512Bytes internal SRAM
- Write/Erase cycles: 10,000 Flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C
- Optional boot code with independent lock bits
- In-system programming by on-chip boot program
- True Read-While-Write (RWW) operation
- Programming lock for software security
- QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix® acquisition
- Up to 64 sense channels
- Peripheral Features
- Two 8-bit Time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| 27 | ||
| 32 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| 4 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |