ATMEGA4808-MFR
20MHZ, 48KB, VQFN32, IND 125C, GREEN, T&R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA4808-MFR
Secondary Manufacturer Part#: ATMEGA4808-MFR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| AVR ATmega | ||
| ATmega4808 | ||
| 27 | ||
| 32 | ||
| 20 MHz | ||
| 125 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega4808 Series Microcontrollers | ||
| 48 KB | ||
| 6 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |