PDP SEO Portlet

ATMEGA48-20PU

MCU 8-bit ATmega AVR RISC 4KB Flash 3.3V/5V 28-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA48-20PU
Secondary Manufacturer Part#: ATMEGA48-20PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA48 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA48 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The Microchip ATmega48/88/168 provides the following features: 4K bytes of In-System Programmable Flash with Read-While-Write capabilities, 256 bytes EEPROM, 512 bytes SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible Timer/Counters with compare modes, internal and external interrupts, a serial programmable USART, a byte-oriented 2-wire Serial Interface, an SPI serial port, a 6-channel 10-bit ADC (8 channels in TQFP and QFN/MLF packages), a programmable Watchdog Timer with internal Oscillator, and five software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, USART, 2-wire Serial Interface, SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or hardware reset. In Power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules except asynchronous timer and ADC, to minimize switching noise during ADC conversions. In Standby mode, the crystal/resonator Oscillator is running while the rest of the device is sleeping. This allows very fast start-up combined with low power consumption.

  • High performance, low power Atmel® AVR® 8-bit microcontroller
  • Advanced RISC architecture
    • 131 powerful instructions – most single clock cycle execution
    • 32 × 8 general purpose working registers
    • Fully static operation
    • Up to 20 MIPS throughput at 20MHz
    • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
    • 4/8/16 Kbytes of in-system self-programmable flash program memory
    • 256/512/512 bytes EEPROM
    • 512/1K/1Kbytes internal SRAM
    • Write/erase cyles: 10,000 flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C?¹?
    • Optional boot code section with independent lock bits
    • In-system programming by on-chip boot program
    • True read-while-write operation
    • Programming lock for software security
  • QTouch® library support
    • Capacitive touch buttons, sliders and wheels
    • QTouch and QMatrix acquisition

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
SPDIP
Through Hole
SPI/USART
AVR ATmega
ATmega48
23
28
20
85 °C
-40 °C
AVR ATmega Family ATmega48 Series Microcontrollers
4 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:280  Mult:14  
USD $:
280+
$2.61429
560+
$2.47297
1120+
$2.4079
2240+
$2.34615
4480+
$2.2875