PDP SEO Portlet

ATMEGA48-20AU

8-bit MCU, AVR, 20 MHz, 4 KB, 512 B, 32 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA48-20AU
Secondary Manufacturer Part#: ATMEGA48-20AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA48-20AU is a 8-bit low-power CMOS Microcontroller Unit based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1MIPS per MHz allowing the system designed to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

  • Advanced RISC architecture
  • 131 Powerful instructions
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True Read-While-Write operation
  • Programming lock for software security

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, SPI, TWI, USART
AVR ATmega
ATmega48
23
32
20
85 °C
-40 °C
AVR ATmega Family ATmega48 Series Microcontrollers
4 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.25676
2+
$2.21192
4+
$2.18016
8+
$2.14929
16+
$2.0875