ATMEGA406-1AAU
MCU 8-bit ATmega AVR RISC 40KB Flash 5V/9V/12V/15V/18V/24V 48-Pin LQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA406-1AAU
Secondary Manufacturer Part#: ATMEGA406-1AAU
- RoHS 10 Compliant
- Tariff Charges
The ATmega406 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega406 achieves throughputs approaching 1 MIPS at 1 MHz.
- High Performance, Low Power AVR® 8-bit Microcontroller
- Advanced RISC Architecture
- 124 Powerful Instructions - Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 1 MIPS Throughput at 1 MHz
- Nonvolatile Program and Data Memories
- 40K Bytes of In-System Self-Programmable Flash, Endurance: 10,000 Write/Erase Cycles
- Optional Boot Code with Independent Lock Bits In-System Programming by On-chip Boot Program True Read-While-Write Operation
- 512 bytes EEPROM, Endurance: 100,000 Write/Erase Cycles
- 2K Bytes Internal SRAM
- Programming Lock for Software Security
- On-chip Debugging
- Extensive On-chip Debug Support
- Available through JTAG interface
- Battery Management Features
- Two, Three, or Four Cells in Series
- Deep Under-voltage Protection
- Over-current Protection (Charge an
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit | ||
| AVR | ||
| LQFP | ||
| Surface Mount | ||
| 2-Wire | ||
| AVR ATmega | ||
| ATmega406 | ||
| 18 | ||
| 48 | ||
| 1 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega406 Series Microcontrollers | ||
| 40 KB | ||
| 2 KB | ||
| 25 V | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |