ATMEGA32U4-AUR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 8 Bit | ||
| 2 KB | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| RISC | ||
| SPI/USART/USB | ||
| Matte Tin | ||
| 44 | ||
| 3 | ||
| 3.3, 5 V | ||
| 44TQFP | ||
| 10 x 10 x 1 mm | ||
| 32 KB | ||
| Flash | ||
| No | ||
| Industrial | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |