PDP SEO Portlet

ATMEGA32U4-AU

8-bit MCU, AVR, 16 MHz, 32 KB, 2.5 KB, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA32U4-AU
Secondary Manufacturer Part#: ATMEGA32U4-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEDA32U4-AU is factory configured with a USB boot loader located in the on chip flash boot section of the controller. This USB boot loader allows to perform in system programming from a USB host controller without removing the part from the system or without a pre-programmed application, and without any external programming interface.

  • Auto baud (8/16 MHz crystal)
  • Read/write flash and EEPROM on chip memories
  • Read device ID
  • Full chip erase
  • Start application command
  • Software entry points for on chip flash drivers

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
1
8 Bit
1 KB
AVR
TQFP
Surface Mount
RISC
I2S, SPI, TWI, USART
Matte Tin
260 °C
AVR Atmega
ATmega32U4
MSL 3 - 168 hours
26
44
5
16 MHz
3.3, 5 V
85 °C
-40 °C
44TQFP
10 x 10 x 1.05 mm mm
AVR ATmega Family ATmega32U4 Series Microcontrollers
32 KB
Flash
No
2.5 KB
Industrial
5.5 V
2.7 V
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$5.32857
320+
$5.04054
640+
$4.9079
1280+
$4.78205
2560+
$4.6625