ATMEGA32M1-MU
MCU 8-bit ATmega AVR RISC 32KB Flash 3.3V/5V 32-Pin QFN EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA32M1-MU
Secondary Manufacturer Part#: ATMEGA32M1-MU
- RoHS 10 Compliant
- Tariff Charges
The ATmega32M1 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega 32M1 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High performance, low power AVR® 8-bit microcontroller
- Advanced RISC architecture
- 131 powerful instructions - most single clock cycle execution
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 1 MIPS throughput per MHz
- On-chip 2-cycle multiplier
- Data and non-volatile program memory
- 32 Bytes flash of in-system programmable program memory
- 1Kbytes of in-system programmable EEPROM
- 2KBytes internal SRAM
- Write/erase cycles: 10,000 flash/ 100,000 EEPROM
- Data retention: 20 years at 85°C/ 100 years at 25°C (1)
- Optional boot code with independent lock bits In-system programming by on-chip boot program True read-while-write operation
- Programming lock for flash program and EEPROM data security
- On-chip debug interface (debug WIRE)
- CAN 2.0A/B with six message objects - ISO 16845 certified
- LIN 2.1 and 1.3 controlle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| CAN/SPI/UART | ||
| AVR ATmega | ||
| ATmega32 | ||
| 27 | ||
| 32 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega32 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |