PDP SEO Portlet

ATMEGA32L-8MU

8-bit MCU, AVR, 8 MHz, 32 KB, 2 KB, 44 Pins, VQFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA32L-8MU
Secondary Manufacturer Part#: ATMEGA32L-8MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA32L-8MU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 32kB of programmable flash memory, 2kB SRAM, 1kB EEPROM, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device supports throughput of 16MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 131 powerful instructions-most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier

Technical Attributes

Find Similar Parts

Description Value
AVR
VQFN
Surface Mount
TWI/SPI/USART
AVR ATmega
ATmega32
32
44
8
85 °C
-40 °C
AVR ATmega Family ATmega32 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$7.18571
720+
$6.7973
1440+
$6.61842
2880+
$6.44872
5760+
$6.2875