PDP SEO Portlet

ATMEGA32L-8AU

8 Bit MCU, AVR ATmega Family ATmega32 Series Microcontrollers, AVR, 8 MHz, 32 KB, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA32L-8AU
Secondary Manufacturer Part#: ATMEGA32L-8AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA32L-8AU is a 8bit high-performance low-power AVR RISC-based microcontroller combines 32kB of programmable flash memory, 2kB SRAM, 1kB EEPROM, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device supports throughput of 16 MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • JTAG (IEEE 1149.1 compliant) interface
  • Peripheral features - real time counter with separate oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 32 programmable I/O lines

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
TWI/SPI/USART
AVR ATmega
ATmega32
32
44
8
85 °C
-40 °C
AVR ATmega Family ATmega32 Series Microcontrollers
32 KB
2 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$7.18571
320+
$6.7973
640+
$6.61842
1280+
$6.44872
2560+
$6.2875