PDP SEO Portlet

ATMEGA32A-PU

MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 40-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA32A-PU
Secondary Manufacturer Part#: ATMEGA32A-PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA32A-PU is a 8-bit low power, high performance AVR RISC-based Microcontroller Unit featuring 32kB self-programming flash program memory, 2kB SRAM, 1kB EEPROM, 8 channel 10-bit A/D converter and JTAG interface for on-chip-debug. The device achieves 16 MIPS throughput at 16Mhz. The Atmel® AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The On-chip ISP Flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer or by an On-chip Boot program running on the AVR core.

  • Advanced RISC architecture
  • 131 Powerful instructions
  • Fully static operation
  • Up to 16MIPS throughput at 16MHz
  • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
  • Optional boot code section with independent lock bits
  • In-system programming by on-chip boot program
  • True read-while-write operation
  • Programming lock for software security

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
PDIP
Through Hole
SPI/TWI/USART
AVR ATmega
ATMEGA32
32
40
16
85 °C
-40 °C
AVR ATmega Family ATMEGA32 Series Microcontrollers
32 KB
2 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:150  Mult:10  
USD $:
150+
$4.92857
300+
$4.66216
600+
$4.53947
1200+
$4.42308
2400+
$4.3125