PDP SEO Portlet

ATMEGA32A-AUR

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega32 Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA32A-AUR
Secondary Manufacturer Part#: ATMEGA32A-AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA32A-AUR is a 8-bit low power high performance AVR RISC-based Microcontroller features 32kB self-programming flash program memory, 2kB SRAM, 1kB EEPROM, 8 channel 10-bit A/D converter and JTAG interface for on-chip-debug. The device achieves 16 MIPS throughput at 16MHz at 2.7 to 5.5V operation. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, allowing you to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.

  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • High endurance, non-volatile memory segments
  • JTAG (IEEE 1149.1 compliant) interface
  • QTouch® library support - Capacitive touch buttons, sliders and wheels
  • Peripheral features - Real time counter with separate oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated oscillator
  • External and internal interrupt sources
  • Six sleep modes - Idle, ADC noise reduction, power-save, power-down, standby and extended standby
  • 32 Programmable I/O lines

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
AVR ATmega
ATMEGA32
32
44
16
85 °C
-40 °C
AVR ATmega Family ATMEGA32 Series Microcontrollers
32 KB
2 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.3
4000+
$4.06757
8000+
$3.96053
16000+
$3.85897
32000+
$3.7625