PDP SEO Portlet

ATMEGA329PA-MU

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA329PA-MU
Secondary Manufacturer Part#: ATMEGA329PA-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega329PA is a low-power CMOS 8-bit microcontroller based on the enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega329A achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High performance, low power ® AVR® 8-Bit Microcontroller
  • Advanced RISC architecture
    • 130 powerful instructions – most single clock cycle execution
    • 32 × 8 general purpose working registers
    • Fully static operation
    • Up to 20 MIPS throughput at 20MHz
    • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
    • In-system self-programmable flash program memory: 32Kbytes
    • EEPROM: 1Kbytes
    • Internal SRAM: 2Kbytes
    • Write/erase cyles: 10,000 flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True read-while-write operation
    • Programming lock for software security
  • QTouch® library support
    • Capacitive touch buttons, sliders and wheels
    • QTouch and QMatrix acquisition
    • Up to 64 sense channel

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USART
AVR ATmega
ATmega329
54
64
20
85 °C
-40 °C
AVR ATmega Family ATmega329 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$5.92857
520+
$5.60811
1040+
$5.46053
2080+
$5.32051
4160+
$5.1875