ATMEGA3290V-8AU
8 Bit MCU, AVR ATmega Family ATmega3290 Series Microcontrollers, megaAVR, 8 MHz, 32 KB, 100 Pins
- RoHS 10 Compliant
- Tariff Charges
The ATmega3290V is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega3290V achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed
- High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller
- Advanced RISC Architecture
- 130 Powerful Instructions – Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 16 MIPS Throughput at 16MHz
- On-Chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments
- In-System Self-programmable Flash Program Memory
- 32KBytes (ATmega329/ATmega3290)
- EEPROM
- 1Kbytes (ATmega329/ATmega3290)
- Internal SRAM
- 2Kbytes (ATmega329/ATmega3290)
- Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- JTAG (IEEE std. 11
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/USART/USI | ||
| AVR ATmega | ||
| ATmega329 | ||
| 68 | ||
| 100 | ||
| 8 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega329 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |