PDP SEO Portlet

ATMEGA3290PV-10AU

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 100-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA3290PV-10AU
Secondary Manufacturer Part#: ATMEGA3290PV-10AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega3290P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega3290P achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20MIPS Throughput at 20MHz
    • On-Chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • In-System Self-programmable Flash Program Memory
  • 32KBytes
    • EEPROM
  • 1Kbytes
    • Internal SRAM
  • 2Kbytes
    • Write/Erase cyles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 compliant) Interface
    • Boundary-scan Capabilities Ac

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART/USI
AVR ATmega
ATmega329
69
100
10
85 °C
-40 °C
AVR ATmega Family ATmega329 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:180  Mult:90  
USD $:
180+
$7.6
360+
$7.18919
720+
$7.0
1440+
$6.82051
2880+
$6.65