PDP SEO Portlet

ATMEGA328PB-XMINI

Evaluation Kit, Mini, ATmega328PB Xplained Mini, 8-Bit

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA328PB-XMINI
Secondary Manufacturer Part#: ATMEGA328PB-XMINI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega328PB Xplained Mini evaluation kit is a hardware platform for evaluating the ATmega328PB microcontroller (MCU). The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. The kit provides access to the features of the ATmega328PB MCU, enabling easy integration of the device into a custom design. The kit features two capacitive buttons for easy evaluation of the integrated QTouch Peripheral Touch Controller (PTC).

  • On-board debugger with full source-level debugging support in Atmel Studio
  • Auto-ID for board identification in Atmel Studio
  • Access to all signals on target MCU
  • One green status LED
  • One mechanical user push button
  • Two capacitive touch buttons
  • Virtual COM port (CDC)
  • 16MHz target clk
  • USB powered
  • Arduino shield compatible foot prints
  • Target SPI bus header foot print
  • Xplained Pro extension headers can easily be strapped in

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
Serial I2C|SPI|UART|USB
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$15.20944
16+
$15.08132
32+
$14.95186
64+
$14.8212
128+
$14.69448