ATMEGA328PB-AU
8-bit MCU, AVR, 20 MHz, 32 KB, 2 KB, 32 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
8bit AVR® RISC-based microcontroller (MCU) with picoPower® technology. It combines 32kB ISP flash memory with read-while-write capabilities, 1KB EEPROM, 2KB SRAM, 27 general purpose I/O lines, 32 general purpose working registers, five flexible timer/counters with compare modes, internal and external interrupts. It also features two USARTs with wake-up on start of transmission, two byte-oriented 2-wire serial interfaces, two SPI serial ports, 8-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, a unique serial number and six software selectable power saving modes.
- Operates between 1.8V to 5.5V
- Low power consumption
- Temperature range from -40°C to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| AVR ATmega | ||
| ATmega328P | ||
| 27 | ||
| 32 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega328P Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |