PDP SEO Portlet

ATMEGA328P-XMINI

Evaluation Board, ATMEGA328P MCU, On-Board Debugger, Auto-ID Identification

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA328P-XMINI
Secondary Manufacturer Part#: ATMEGA328P-XMINI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA328-XMINI evaluation kit is a hardware platform for evaluating ATmega328 microcontroller. The ATmega328 is a high performance, low power, 8bit AVR RISC based microcontroller. It combines 16KB ISP flash memory, 1KB SRAM, 512B EEPROM, an eight channel, 10bit A to D converter (TQFP and QFN/MLF), and debugWIRE for onchip debugging. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio 6.2 or later. The kit provides access to the features of the ATmega168 enabling easy integration of the device in a custom design.

  • On-board debugger with full source level debugging support in Atmel Studio
  • Auto ID for board identification in Atmel Studio 6.2
  • Access to all signals on target microcontroller
  • One green status LED and one mechanical user pushbutton
  • Virtual COM port (CDC)
  • 16MHz target clock
  • USB powered
  • Arduino shield compatible foot prints
  • Target SPI bus header foot print
  • Xplained Pro extension headers can easily be strapped in

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
Yes
Serial I2C|SPI|UART|USB
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$15.20944
16+
$15.08132
32+
$14.95186
64+
$14.8212
128+
$14.69448