PDP SEO Portlet

ATMEGA328P-PU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega328 Series Microcontrollers

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA328P-PU
Secondary Manufacturer Part#: ATMEGA328P-PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high-performance Atmel picoPower 8-bit AVR RISC-based microcontroller combines 32KB ISP flash memory with read-while-write capabilities, 1024B EEPROM, 2KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, a 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes. The device operates between 1.8-5.5 volts.

  • High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller Family
  • Advanced RISC Architectur
  • High Endurance Non-volatile Memory Segments
  • Atmel® QTouch® library support
  • Peripheral Features
  • Special Microcontroller Features

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
SPDIP
Through Hole
SPI/TWI/USART
AVR ATmega
ATmega328
23
28
20
85 °C
-40 °C
AVR ATmega Family ATmega328 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:252  Mult:14  
USD $:
252+
$2.9
504+
$2.74324
1008+
$2.67105
2016+
$2.60256
4032+
$2.5375