ATMEGA328P-MU
MCU 8-Bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin QFN EP
- RoHS 10 Compliant
- Tariff Charges
The ATMEGA328P-MU is a high-performance picoPower 8bit AVR RISC-based microcontroller combines 32kb ISP flash memory with read-while-write capabilities, 1024B EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, a 6-channel 10-bit A/D converter (8-channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
- High-performance, low-power AVR® 8bit microcontroller
- Advanced RISC Architecture
- High endurance non-volatile memory segments
- Atmel® QTouch® library support
- Power-on reset and programmable brown-out detection
- Internal Calibrated Oscillator
- External and internal interrupt sources
- Idle, ADC noise reduction, power-save, power-down, standby and extended standby sleep modes
- 0 to 20MHz at 4.5 to 5.5V speed grade
- 0.2mA active mode, 0.1µA power-down mode, 0.75µA (32KHz RTC) power-save mode power consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| SPI/TWI/USART | ||
| AVR ATmega | ||
| ATmega328 | ||
| 23 | ||
| 32 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega328 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |