PDP SEO Portlet

ATMEGA328P-MNR

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin MLF EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA328P-MNR
Secondary Manufacturer Part#: ATMEGA328P-MNR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega328P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller Family
  • Advanced RISC Architecture
    • 131 Powerful Instructions – Most Single Clock Cycle Execution ?
    • 32 x 8 General Purpose Working Registers ?
    • Fully Static Operation ?
    • Up to 20 MIPS Throughput at 20MHz ?
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments ?
    • 4/8/16/32KBytes of In-System Self-Programmable Flash program memory ?
    • 56/512/512/1KBytes EEPROM
    • 512/1K/1K/2KBytes Internal SRAM ?
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM ?
    • Data retention: 20 years at 85°C/100 years at 25°C
    • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation ?
    • Programming Lock for Software Security
  • Atmel® QTouch® library support ?
    • Capacitive touch buttons, slid

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/TWI/USART
AVR ATmega
ATmega328
23
32
20
105 °C
-40 °C
AVR ATmega Family ATmega328 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$2.9
12000+
$2.74324
24000+
$2.67105
48000+
$2.60256
96000+
$2.5375