ATMEGA328P-MMHR
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA328P-MMHR
Secondary Manufacturer Part#: ATMEGA328P-MMHR
- RoHS 10 Compliant
- Tariff Charges
The ATmega328P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power Atmel®AVR® 8-Bit Microcontroller Family
- Advanced RISC Architecture
- 131 Powerful Instructions – Most Single Clock Cycle Execution ?
- 32 x 8 General Purpose Working Registers ?
- Fully Static Operation ?
- Up to 20 MIPS Throughput at 20MHz ?
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments ?
- 4/8/16/32KBytes of In-System Self-Programmable Flash program memory ?
- 56/512/512/1KBytes EEPROM
- 512/1K/1K/2KBytes Internal SRAM ?
- Write/Erase Cycles: 10,000 Flash/100,000 EEPROM ?
- Data retention: 20 years at 85°C/100 years at 25°C
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation ?
- Programming Lock for Software Security
- Atmel® QTouch® library support ?
- Capacitive touch buttons, slid
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega328 | ||
| 23 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega328 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |