ATMEGA328-PU
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin PDIP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA328-PU
Secondary Manufacturer Part#: ATMEGA328-PU
- RoHS 10 Compliant
- Tariff Charges
The ATMEGA328-PU is a low power CMOS 8 bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATMEGA328-PU achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- 131 powerful instructions, most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- Write/erase cycles: 10,000 flash/100,000 EEPROM
- Optional boot code section with independent lock bits
- In system programming by on chip boot program
- True read while write operation
- Programming lock for software security
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| SPDIP | ||
| Through Hole | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega328 | ||
| 23 | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega328 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |