PDP SEO Portlet

ATMEGA328-MMH

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA328-MMH
Secondary Manufacturer Part#: ATMEGA328-MMH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega328 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller Family
  • Advanced RISC Architecture
    • 131 Powerful Instructions - Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Throughput at 20MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
    • 32KBytes of In-System Self-Programmable Flash program memory
    • 1KBytes EEPROM
    • 2KBytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
    • Programming Lock for Software Security
  • ® QTouch® library support
    • Capacitive touch buttons, sliders and wheels
    • QTouch and QMatrix® acquisition
    • Up to 64 s

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USART
AVR ATmega
ATmega328
23
28
20
85 °C
-40 °C
AVR ATmega Family ATmega328 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$2.55714
980+
$2.41892
1960+
$2.35526
3920+
$2.29487
7840+
$2.2375