PDP SEO Portlet

ATMEGA328-AU

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA328-AU
Secondary Manufacturer Part#: ATMEGA328-AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA328-AU is a high-performance 8-bit AVR RISC-based Microcontroller combines 32kb ISP flash memory with read-while-write capabilities, 1kb EEPROM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte-oriented 2-wire serial interface, SPI serial port, 6-channel 10-bit A/D converter (8 channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High endurance non-volatile memory segments
  • Power-on reset and programmable brown-out detection
  • Internal calibrated oscillator
  • External and Internal Interrupt Sources
  • Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
  • 0 to 20MHz at 4.5 to 5.5V speed grade
  • 0.2mA active mode, 0.1µA power-down mode, 0.75µA (32kHz RTC) power-save mode power consumption

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
AVR ATmega
ATmega328
23
32
20
85 °C
-40 °C
AVR ATmega Family ATmega328 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$2.28378
500+
$2.23841
1000+
$2.20627
2000+
$2.17503
4000+
$2.1125