PDP SEO Portlet

ATMEGA325V-8MUR

MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 64-Pin MLF EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA325V-8MUR
Secondary Manufacturer Part#: ATMEGA325V-8MUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATmega325 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the Microchip ATmega325 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed

  • High Performance, Low Power Atmel® AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions
    • Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16MIPS Throughput at 16MHz
    • On-Chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
    • In-System Self-programmable Flash Program Memory
  • 32KBytes (ATmega325)
    • EEPROM
  • 1Kbytes (ATmega325)
    • Internal SRAM
  • 2Kbytes (ATmega325)
    • Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
    • Programming Lock for Software Security
  • Atmel® QTouch® library support
      <

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USART/USI
54
64
8
85 °C
-40 °C
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$6.14286
8000+
$5.81081
16000+
$5.6579
32000+
$5.51282
64000+
$5.375