ATMEGA325PV-10MUR
MCU 8-bit ATmega AVR RISC 32KB Flash 3V/5V 64-Pin VQFN T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| SPI/TWI/UART | ||
| 54 | ||
| 64 | ||
| 10 | ||
| 85 °C | ||
| -40 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |