PDP SEO Portlet

ATMEGA325A-ANR

MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA325A-ANR
Secondary Manufacturer Part#: ATMEGA325A-ANR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATmega325A is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, this microcontroller achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High performance, low power Atmel® AVR® 8-Bit Microcontroller
  • Advanced RISC architecture
    • 130 powerful instructions – most single clock cycle execution
    • 32 × 8 general purpose working registers
    • Fully static operation
    • Up to 16MIPS throughput at 16MHz (Atmel ATmega165PA/645P)
    • Up to 20MIPS throughput at 20MHz (Atmel ATmega165A/325A/325PA/645A/3250A/3250PA/6450A/6450P)
    • On-chip 2-cycle multiplier
  • High endurance non-volatile memory segments
    • In-system self-programmable flash program memory
    • 32KBytes (ATmega325A/ATmega325PA/ATmega3250A/ATmega3250PA)
    • EEPROM
    • 1Kbytes (ATmega325A/ATmega325PA/ATmega3250A/ATmega3250PA)
    • Internal SRAM
    • 2KBytes (ATmega325A/ATmega325PA/ATmega3250A/ATmega3250PA)
    • Write/erase cycles: 10,000 flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C (1)
    • Optional Boot Code Section with Independent Lock Bits<

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
SPI/USART
54
64
20
105 °C
-40 °C
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.55714
2000+
$5.25676
4000+
$5.11842
8000+
$4.98718
16000+
$4.8625