PDP SEO Portlet

ATMEGA324PA-MU

8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega324 Series Microcontrollers, AVR

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA324PA-MU
Secondary Manufacturer Part#: ATMEGA324PA-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA324PA-MU is a 8-bit low-power high-performance CMOS Microcontroller based on the AVR enhanced RISC architecture. The high-performance picoPower AVR RISC-based microcontroller combines 32kB ISP flash memory with read-while-write capabilities, 1kB EEPROM, 2kB SRAM, 32 general purpose I/O lines, 32 general purpose working registers, a real time counter, three flexible timer/counters with compare modes and PWM, two USARTs, a byte oriented 2-wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, a JTAG (IEEE 1149.1 compliant) test interface for on-chip debugging and programming and six software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • Advanced RISC architecture, fully static operation and up to 20MIPS throughput at 20MHz
  • High endurance non-volatile memory segments - Programming lock for software security
  • QTouch® library support capacitive touch buttons, sliders and wheels, up to 64 sense channels
  • JTAG (IEEE std. 1149.1 compliant) interface - Extensive on-chip debug support
  • Two 8-bit timer/counters with separate prescalers and compare modes
  • Real time counter with separate oscillator
  • Byte-oriented two-wire serial interface
  • Two programmable serial USART
  • Serial peripheral interface (SPI)
  • Programmable watchdog timer with separate on-chip oscillator
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/USART
AVR ATmega
ATmega324
32
44
20
85 °C
-40 °C
AVR ATmega Family ATmega324 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$5.07143
720+
$4.7973
1440+
$4.67105
2880+
$4.55128
5760+
$4.4375