ATMEGA324PA-AN
MCU 8-Bit ATmega AVR RISC 32KB Flash 3.3V/5V 44-Pin TQFP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA324PA-AN
Secondary Manufacturer Part#: ATMEGA324PA-AN
- RoHS 10 Compliant
- Tariff Charges
The Microchip ATmega324PA is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega324PA achieves throughputs approaching 1 MIPS per MH--allowing the system designer to optimize power consumption versus processing speed.
- High-performance, low-power 8-bit Atmel® AVR® Microcontroller
- Advanced RISC architecture
- 131 powerful Instructions --most single-clock cycle execution
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- 16/32/64/128KBytes of In-System Self-programmable Flash program memory
- 512/1K/2K/4KBytes EEPROM
- 1/2/4/16KBytes Internal SRAM
- Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
- Data retention: 20 years at 85°C/ 100 years at 25°C
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- Atmel QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acqu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega324 | ||
| 32 | ||
| 44 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega324 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |