ATMEGA324A-CU
MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 49-Pin VFBGA
- RoHS 10 Compliant
- Tariff Charges
The ATmega324A is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega324A achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High-performance, low-power 8-bit Microcontroller
- Advanced RISC architecture
- 131 powerful Instructions – most single-clock cycle execution
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- 32Kbytes of In-System Self-programmable Flash program memory
- 1Kbytes EEPROM
- 2Kbytes Internal SRAM
- Write/Erase Cycles: 10,000 Flash/ 100,000 EEPROM
- Data retention: 20 years at 85°C/ 100 years at 25°C(1)
- Optional Boot Code Section with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acquisition
- Up to 64 sense channels
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| VFBGA | ||
| Surface Mount | ||
| JTAG/TWI/SPI/USART | ||
| AVR ATmega | ||
| ATmega324 | ||
| 32 | ||
| 49 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega324 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |