PDP SEO Portlet

ATMEGA32-16AU

8-bit MCU, AVR, 16 MHz, 32 KB, 2 KB, 44 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA32-16AU
Secondary Manufacturer Part#: ATMEGA32-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA32-16AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 1kb EEPROM, an 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device supports throughput of 16 MIPS at 16MHz and operates between 4.5 to 5.5V. By executing instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

  • High-performance, Low-power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
  • High Endurance Non-volatile Memory Segments
  • JTAG (IEEE Standard 1149.1 Compliant) Interface
  • Power-on Reset and Programmable Brown-out Detection
  • Internal Calibrated RC Oscillator
  • External and Internal Interrupt Sources
  • Idle, ADC Noise Reduction, Power-save, Power-down, Standby and Extended Standby Sleep Modes
  • 0 to 16MHz Speed Grade
  • 1.1mA Active, 0.35mA Idle Mode and 1µA Power-down Mode Power Consumption

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, JTAG, SPI, UART, USART
AVR ATmega
ATmega32
32
44
16 MHz
85 °C
-40 °C
AVR ATmega Family ATmega32 Series Microcontrollers
32 KB
2 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$7.18571
320+
$6.7973
640+
$6.61842
1280+
$6.44872
2560+
$6.2875