PDP SEO Portlet

ATMEGA2561-16AU

MCU 8-Bit ATmega AVR RISC 256KB Flash 5V 64-Pin TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA2561-16AU
Secondary Manufacturer Part#: ATMEGA2561-16AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATmega640/1280/1281/2560/2561 provides the following features: 64K/128K/256K bytes of In-System Programmable Flash with Read-While-Write capabilities, 4Kbytes EEPROM, 8Kbytes SRAM, 54/86 general purpose I/O lines, 32 general purpose working registers, Real Time Counter (RTC), six flexible Timer/Counters with compare modes and PWM, four USARTs, a byte oriented 2-wire Serial Interface, a 16-channel, 10-bit ADC with optional differential input stage with programmable gain, programmable Watchdog Timer with Internal Oscillator, an SPI serial port, IEEE std. 1149.1 compliant JTAG test interface, also used for accessing the On-chip Debug system and programming and six software selectable power saving modes. The Idle mode stops the CPU while allowing the SRAM, Timer/Counters, SPI port, and interrupt system to continue functioning. The Power-down mode saves the register contents but freezes the Oscillator, disabling all other chip functions until the next interrupt or Hardware Reset. In Power-save mode, the asynchronous timer continues to run, allowing the user to maintain a timer base while the rest of the device is sleeping. The ADC Noise Reduction mode stops the CPU and all I/O modules except Asynchronous Timer and ADC, to minimize switching noise during ADC conversions. In Standby mode, the Crystal/Resonator Oscillator is running while the rest of the device is sleeping. This allows very fast start-up combined with low power consumption. In Extended Standby mode, both the main Oscillator and the Asynchronous Timer continue to run.

  • High Performance, Low Power Atmel® AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 135 Powerful Instructions --Most Single Clock Cycle Execution
    • 32 × 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16MHz
    • On-Chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
    • 64K/128K/256KBytes of In-System Self-Programmable Flash
    • 4Kbytes EEPROM
    • 8Kbytes Internal SRAM
    • Write/Erase Cycles:10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85?C/ 100 years at 25?C
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Programming Lock for Software Security
    • Endurance: Up to 64Kbytes Optional External Memory Space
  • Atmel® QTouch® library support
    • Capacitive touch buttons, sliders and wh

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
JTAG/TWI/SPI/USART
AVR ATmega
ATmega256X
54
64
16
85 °C
-40 °C
AVR ATmega Family ATmega256X Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$15.62857
180+
$14.78378
360+
$14.39474
720+
$14.02564
1440+
$13.675