PDP SEO Portlet

ATMEGA16U4-MU

MCU 8-bit ATmega AVR RISC 16KB Flash 3.3V/5V 44-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA16U4-MU
Secondary Manufacturer Part#: ATMEGA16U4-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega16U4 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 135 Powerful Instructions – Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16MHz
    • On-Chip 2-cycle Multiplier
  • USB 2.0 Full-speed/Low Speed Device Module with Interrupt on Transfer Completion
    • Complies fully with Universal Serial Bus Specification Rev 2.0
    • Supports data transfer rates up to 12Mbit/s and 1.5Mbit/s
    • Endpoint 0 for Control Transfers: up to 64-bytes
    • Six Programmable Endpoints with IN or Out Directions and with Bulk, Interrupt or Isochronous Transfers
    • Configurable Endpoints size up to 256 bytes in double bank mode
    • Fully independent 832 bytes USB DPRAM for endpoint memory allocation
    • Suspend/Resume Interrupts
    • CPU Reset possible on USB Bus Reset detection
    • 48MHz from PLL for Full

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
AVR
VQFN
Surface Mount
EBI/I2S/SPI/TWI/USAR
AVR ATmega
ATmega16
26
44
16
85 °C
-40 °C
AVR ATmega Family ATmega16 Series Microcontrollers
16 KB
1.25 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  233.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:416  Mult:416  
USD $:
416+
$4.98571
832+
$4.71622
1664+
$4.5921
3328+
$4.47436
6656+
$4.3625