ATMEGA16U2-MU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA16U2-MU
Secondary Manufacturer Part#: ATMEGA16U2-MU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| VQFN | ||
| Surface Mount | ||
| SPI/USART/USB | ||
| AVR ATmega | ||
| ATmega16 | ||
| 22 | ||
| 32 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega16 Series Microcontrollers | ||
| 16 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |