PDP SEO Portlet

ATMEGA16A-MU

8 Bit MCU, AVR ATmega Family ATmega16 Series Microcontrollers, AVR, 16 MHz, 16 KB, 44 Pins, QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA16A-MU
Secondary Manufacturer Part#: ATMEGA16A-MU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega16A is a low-power CMOS 8-bit microcontroller based on the Microchip AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega16A achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High-performance, Low-power Atmel AVR 8-bit Microcontroller
  • Advanced RISC Architecture
    • 131 Powerful Instructions – Most Single-clock Cycle Execution ?
    • 32 x 8 General Purpose Working Registers ?
    • Fully Static Operation ?
    • Up to 16MIPS Throughput at 16MHz ?
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments ?
    • 16KBytes of In-System Self-programmable Flash program memory ?
    • 512Bytes EEPROM ?
    • 1KByte Internal SRAM ?
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM ?
    • Data retention: 20 years at 85°C/100 years at 25°C(1) ?
    • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation ?
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 Compliant) Interface ?
    • Boundary-scan Capabilities According to the JTAG Standard ?
    • <

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
VQFN
Surface Mount
SPI/TWI/USART
AVR ATmega
ATmega16
32
44
16
85 °C
-40 °C
AVR ATmega Family ATmega16 Series Microcontrollers
16 KB
1 KB
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:360  Mult:360  
USD $:
360+
$3.67143
720+
$3.47297
1440+
$3.38158
2880+
$3.29487
5760+
$3.2125