PDP SEO Portlet

ATMEGA169PV-8AUR

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA169PV-8AUR
Secondary Manufacturer Part#: ATMEGA169PV-8AUR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega169P is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega169P achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power Atmel® AVR® 8-Bit Microcontroller
  • Advanced RISC Architecture
    • 130 Powerful Instructions - Most Single Clock Cycle Execution
    • 32 × 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 16 MIPS Throughput at 16 MHz
    • On-Chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory segments
    • 16 Kbytes of In-System Self-programmable Flash program memory
    • 512 Bytes EEPROM
    • 1 Kbytes Internal SRAM
    • Write/Erase cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code Section with Independent Lock Bits
    • In-System Programming by On-chip Boot Program
    • True Read-While-Write Operation
    • Programming Lock for Software Security
  • JTAG (IEEE std. 1149.1 compliant) Interface
    • Boundary-scan Capabilities According to the JTAG Standard
    • Extensive On-chip

Technical Attributes

Find Similar Parts

Description Value
AVR
TQFP
Surface Mount
SPI/USART/USI
AVR ATmega
ATmega169
54
64
8
85 °C
-40 °C
AVR ATmega Family ATmega169 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$6.42857
2000+
$6.08108
4000+
$5.92105
8000+
$5.76923
16000+
$5.625