ATMEGA168V-10AUR
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA168V-10AUR
Secondary Manufacturer Part#: ATMEGA168V-10AUR
- RoHS 10 Compliant
- Tariff Charges
The Microchip ATmega168 is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega168 achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High performance, low power Atmel® AVR® 8-bit microcontroller
- Advanced RISC architecture
- 131 powerful instructions – most single clock cycle execution
- 32 × 8 general purpose working registers
- Fully static operation
- Up to 20 MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- High endurance non-volatile memory segments
- 4/8/16 Kbytes of in-system self-programmable flash program memory
- 256/512/512 bytes EEPROM
- 512/1K/1Kbytes internal SRAM
- Write/erase cyles: 10,000 flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C(1)
- Optional boot code section with independent lock bits
- In-system programming by on-chip boot program
- True read-while-write operation
- Programming lock for software security
- QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix acquisition
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| SPI/TWI/USART | ||
| AVR ATmega | ||
| ATmega168 | ||
| 23 | ||
| 32 | ||
| 10 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega168 Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |