PDP SEO Portlet

ATMEGA168V-10AU

8-bit MCU, AVR, 10 MHz, 16 KB, 1 KB, 32 Pins, TQFP

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA168V-10AU
Secondary Manufacturer Part#: ATMEGA168V-10AU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATMEGA168V-10AU is a high-performance, low-power 8bit AVR RISC-based microcontroller combines 16kB ISP flash memory, 1kB SRAM, 512byte EEPROM, an 8-channel/10-bit A/D converter (TQFP and QFN/MLF) and debugWIRE for on-chip debugging. The device supports a throughput of 20MIPS at 20MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using the high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core. The boot program can use any interface to download the application program in the application flash memory.

  • Advanced RISC architecture
  • Power-on reset and programmable brown-out detection
  • Internal calibrated RC oscillator
  • External and internal interrupt sources
  • Five sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
  • DebugWIRE on-chip debug system
  • 131 powerful instructions-most single clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
AVR
TQFP
Surface Mount
I2C, SPI, TWI, UART
AVR ATmega
ATmega168
23
32
10
85 °C
-40 °C
AVR ATmega Family ATmega168 Series Microcontrollers
16 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$3.8
500+
$3.5946
1000+
$3.5
2000+
$3.41026
4000+
$3.325