PDP SEO Portlet

ATMEGA168PB-XMINI

ATmega168PB Xplained Mini Microcontroller Evaluation Kit

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA168PB-XMINI
Secondary Manufacturer Part#: ATMEGA168PB-XMINI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip ATmega168PB Xplained Mini board. The ATmega168PB Xplained Mini evaluation kit is a hardware platform to evaluate the Microchip ATmega168PB microcontroller. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Microchip Studio 6.2 (and later version). The kit provides access to the features of the ATmega168PB enabling easy integration of the device in a custom design.

  • On-board debugger with full source-level debugging support in Atmel Studio
  • Auto-ID for board identification in Atmel Studio
  • Access to all signals on target MCU
  • One green mEDBG status LED
  • One yellow user LED
  • One mechanical user push button
  • Virtual COM port (CDC)
  • External target CLK 16MHz at 5V, 8MHz at 3.3V
  • USB powered
  • 3.3V regulator
  • Arduino shield compatible foot prints
  • Target SPI bus header foot print
  • Xplained Pro extension headers can easily be strapped in

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$15.20944
16+
$15.08132
32+
$14.95186
64+
$14.8212
128+
$14.69448