ATMEGA168PB-AUR
4-Bit/8-Bit MCU
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: ATMEGA168PB-AUR
Secondary Manufacturer Part#: ATMEGA168PB-AUR
- RoHS 10 Compliant
- Tariff Charges
The Microchip ATmega168PB Xplained Mini board. The ATmega168PB Xplained Mini evaluation kit is a hardware platform to evaluate the Microchip ATmega168PB microcontroller. The evaluation kit comes with a fully integrated debugger that provides seamless integration with Microchip Studio 6.2 (and later version). The kit provides access to the features of the ATmega168PB enabling easy integration of the device in a custom design.
- On-board debugger with full source-level debugging support in Atmel Studio
- Auto-ID for board identification in Atmel Studio
- Access to all signals on target MCU
- One green mEDBG status LED
- One yellow user LED
- One mechanical user push button
- Virtual COM port (CDC)
- External target CLK 16MHz at 5V, 8MHz at 3.3V
- USB powered
- 3.3V regulator
- Arduino shield compatible foot prints
- Target SPI bus header foot print
- Xplained Pro extension headers can easily be strapped in
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| AVR | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| AVR ATmega | ||
| ATmega168 | ||
| 27 | ||
| 32 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega168 Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |