PDP SEO Portlet

ATMEGA168PA-PU

MCU 8-bit ATmega AVR RISC 16KB Flash 2.5V/3.3V/5V 28-Pin PDIP W

Manufacturer:Microchip
Avnet Manufacturer Part #: ATMEGA168PA-PU
Secondary Manufacturer Part#: ATMEGA168PA-PU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ATmega168PA is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega168PA achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

  • High Performance, Low Power AVR® 8-Bit Microcontroller Family
  • Advanced RISC Architecture
    • 131 Powerful Instructions - Most Single Clock Cycle Execution
    • 32 x 8 General Purpose Working Registers
    • Fully Static Operation
    • Up to 20 MIPS Throughput at 20MHz
    • On-chip 2-cycle Multiplier
  • High Endurance Non-volatile Memory Segments
    • 16KBytes of In-System Self-Programmable Flash program memory
    • 512Bytes EEPROM
    • 1KBytes Internal SRAM
    • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
    • Data retention: 20 years at 85°C/100 years at 25°C(1)
    • Optional Boot Code with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
    • Programming Lock for Software Security
  • ® QTouch® library support
    • Capacitive touch buttons, sliders and wheels
    • QTouch and QMatrix® acquisition
    • Up to 64

Technical Attributes

Find Similar Parts

Description Value
AVR
PDIP W
Through Hole
SPI/USART
AVR ATmega
ATmega168
23
28
20
85 °C
-40 °C
AVR ATmega Family ATmega168 Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:252  Mult:14  
USD $:
252+
$3.0
504+
$2.83784
1008+
$2.76316
2016+
$2.69231
4032+
$2.625