ATMEGA168PA-ANR
8 Bit MCU, AVR ATmega Family ATmega16X Series Microcontrollers, AVR, 20 MHz, 16 KB, 32 Pins, TQFP
- RoHS 10 Compliant
- Tariff Charges
The ATmega168PA is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega168PA achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
- High Performance, Low Power AVR® 8-Bit Microcontroller Family
- Advanced RISC Architecture
- 131 Powerful Instructions - Most Single Clock Cycle Execution
- 32 x 8 General Purpose Working Registers
- Fully Static Operation
- Up to 20 MIPS Throughput at 20MHz
- On-chip 2-cycle Multiplier
- High Endurance Non-volatile Memory Segments
- 16KBytes of In-System Self-Programmable Flash program memory
- 512Bytes EEPROM
- 1KBytes Internal SRAM
- Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
- Data retention: 20 years at 85°C/100 years at 25°C(1)
- Optional Boot Code with Independent Lock Bits
- In-System Programming by On-chip Boot Program
- True Read-While-Write Operation
- Programming Lock for Software Security
- ® QTouch® library support
- Capacitive touch buttons, sliders and wheels
- QTouch and QMatrix® acquisition
- Up to 64 sense
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| AVR | ||
| LQFP | ||
| Surface Mount | ||
| SPI/USART | ||
| AVR ATmega | ||
| ATmega168 | ||
| 23 | ||
| 32 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| AVR ATmega Family ATmega168 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |